Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD9772AASTZ

IC DAC 14BIT A-OUT 48LQFP 14 Bit Digital to Analog Converter 1 48-LQFP (7x7)
$ 38.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9772AASTZ.

HQonline

Datasheet40 pages18 years ago

Analog Devices

Augswan

Farnell

iiiC

Inventory History

3 month trend:
-5.98%

CAD Models

Download Analog Devices AD9772AASTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.58
$ 32.56
$ 32.56
Stock
202,441
199,398
199,398
Authorized Distributors
6
4
4
Case/Package
QFP
QFP
QFP
Number of Pins
48
48
48
Number of Bits
14
14
14
Sampling Rate
160 Msps
160 Msps
160 Msps
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
3.5 LSB
3.5 LSB
3.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
3.1 V
3.1 V
3.1 V
Max Supply Voltage
3.5 V
3.5 V
3.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9772AASTZ.

Related Parts

Analog DevicesAD9753ASTZ
IC DAC 12BIT A-OUT 48LQFP 12 Bit Digital to Analog Converter 1 48-LQFP (7x7)
Analog DevicesAD9751ASTZ
IC DAC 10BIT A-OUT 48LQFP 10 Bit Digital to Analog Converter 1 48-LQFP (7x7)
Analog DevicesAD9751ASTZRL
IC DAC 10BIT A-OUT 48LQFP 10 Bit Digital to Analog Converter 1 48-LQFP (7x7)
Analog DevicesMAX547BCMH+TD
44-QFP Voltage - Buffered R-2R MAX547 digital to analog converter 4.5V 5mus (Typ) 4LSB 10mm

Descriptions

Descriptions of Analog Devices AD9772AASTZ provided by its distributors.

IC DAC 14BIT A-OUT 48LQFP 14 Bit Digital to Analog Converter 1 48-LQFP (7x7)
14-Bit, 160 MSPS TxDAC+® with 2x Interpolation Filter
PARALLEL WORD INPUT LOADING 0.011 us SETTLING TIME 14-BIT DAC PQFP48
3.1V~3.5V 71dB 160MS/s 14bit 1 14 Parallel 3.1V~3.5V Current Source QFP SMD 7mm × 7mm × 1.4mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated