Analog Devices AD9750ARZ

10-Bit, 100 MSPS+ TxDAC® D/A Converter
$ 16.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9750ARZ.

Upverter

Datasheet22 pages27 years ago

Analog Devices

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9750ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.681
$ 17.63
$ 17.63
Stock
193,616
209,965
209,965
Authorized Distributors
6
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
10
10
10
Sampling Rate
125 Msps
125 Msps
125 Msps
Polarity
Bipolar, Unipolar
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9750ARZ.

Related Parts

Texas InstrumentsTHS5651AIDW
10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Texas InstrumentsTHS5651AIDWR
10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Texas InstrumentsTHS5651AIDWG4
10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Analog DevicesAD9760ARZ
Digital to Analogue Converter, 10 bit, 125 MSPS, Parallel, 2.7V to 5.5V, SOIC, 28
Analog DevicesAD9760ARZ50RL
10-Bit, 100 MSPS+ TxDAC® D/A Converter
Analog DevicesAD9760ARZRL
10-Bit, 100 MSPS+ TxDAC® D/A Converter

Descriptions

Descriptions of Analog Devices AD9750ARZ provided by its distributors.

10-Bit, 100 MSPS+ TxDAC® D/A Converter
5V 125MS/s 10bit 1-10 Parallel 2.7V~5.5V Current Source SOIC-28 SMD 2.35mm H
PARALLEL WORD INPUT LOADING 0.035 us SETTLING TIME 10-BIT DAC PDSO28
DAC 1-CH Segment 10-bit 28-Pin SOIC W Tube
D/A CONVERTER, PARALLEL, WORD IN
IC EEPROM 64KBIT PARALLEL 32PLCC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated