Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD9740ACP

32-VFQFN Exposed Pad CSP S-XQCC-N32 TIN LEAD D/A CONVERTER digital to analog converter 1.25V 0.011μs 5mm 85C
$ 6.45

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9740ACP.

DigiKey

Datasheet32 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9740ACP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.45
$ 12.75
$ 12.75
Stock
167,416
203,227
203,227
Authorized Distributors
1
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
32
32
32
Number of Bits
10
10
10
Sampling Rate
-
210 Msps
210 Msps
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
0.7 LSB
0.7 LSB
0.7 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Analog DevicesAD9748ACP
IC DAC 8BIT 210MSPS 32-LFCSP / Bit Digital to Analog Converter 32-LFCSP-WQ (5x5)
Analog DevicesAD9742ACP
IC DAC 12BIT 210MSPS 32-LFCSP / Bit Digital to Analog Converter 32-LFCSP-WQ (5x5)
Analog DevicesAD9748ACPZRL7
8-Bit, 210 MSPS TxDAC® D/A Converter

Descriptions

Descriptions of Analog Devices AD9740ACP provided by its distributors.

32-VFQFN Exposed Pad CSP S-XQCC-N32 TIN LEAD D/A CONVERTER digital to analog converter 1.25V 0.011μs 5mm 85C
DAC 1-CH Segment 10-bit 32-Pin LFCSP EP
68dB 10bit 1 10 Parallel Segment SMD mount 5mm*5mm*1mm
IC PARALLEL, WORD INPUT LOADING, 0.011 us SETTLING TIME, 10-BIT DAC, QCC32, 5 X 5 MM, MO-220VHHD-2, LFCSP-32, Digital to Analog Converter

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated