Analog Devices AD9740ACPZRL7

10-Bit, 210 MSPS TxDAC® D/A Converter
$ 13.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9740ACPZRL7.

Analog Devices

Datasheet20 pages15 years ago
Official datasheet0 pages0 years ago

element14 APAC

Augswan

Inventory History

3 month trend:
-1.41%

CAD Models

Download Analog Devices AD9740ACPZRL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.088
$ 12.75
$ 12.75
Stock
179,639
261,803
261,803
Authorized Distributors
6
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
32
32
32
Number of Bits
10
10
10
Sampling Rate
210 Msps
210 Msps
210 Msps
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
0.7 LSB
0.7 LSB
0.7 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9740ACPZRL7.

Related Parts

Analog DevicesAD9748ACPZ
8-Bit, 210 MSPS TxDAC® D/A Converter
Analog DevicesAD9748ACPZRL7
8-Bit, 210 MSPS TxDAC® D/A Converter
Analog DevicesAD9742ACPZ
2.7V~3.6V 86dB 210MS/s 12bit 1 12 Parallel 2.7V~3.6V Current Source LFCSP-WQ-32 SMD mount

Descriptions

Descriptions of Analog Devices AD9740ACPZRL7 provided by its distributors.

10-Bit, 210 MSPS TxDAC® D/A Converter
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time
32-VFQFN Exposed Pad CSP Current - Unbuffered Current Source AD9740 digital to analog converter 1.25V 11ns (Typ) 210Msps 0.7LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated