Analog Devices AD9742ACPZ

2.7V~3.6V 86dB 210MS/s 12bit 1 12 Parallel 2.7V~3.6V Current Source LFCSP-WQ-32 SMD mount
$ 18.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9742ACPZ.

element14 APAC

Datasheet32 pages13 years ago

Analog Devices

Upverter

Augswan

Newark

Inventory History

3 month trend:
-38.84%

CAD Models

Download Analog Devices AD9742ACPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.393
$ 21.451
$ 21.451
Stock
161,879
198,815
198,815
Authorized Distributors
6
3
3
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
32
32
32
Number of Bits
12
12
12
Settling Time
11 ns
11 ns
11 ns
Interface
-
-
-
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9742ACPZ.

Related Parts

Analog DevicesAD9740ACPZ
10-Bit, 210 MSPS TxDAC® D/A Converter
Analog DevicesAD9740ACPZRL7
10-Bit, 210 MSPS TxDAC® D/A Converter
Analog DevicesAD9744ACPZ
DAC 1-CH Segment 14-bit 32-Pin LFCSP EP Tray / IC DAC 14BIT 210MSPS 32-LFCSP

Descriptions

Descriptions of Analog Devices AD9742ACPZ provided by its distributors.

2.7V~3.6V 86dB 210MS/s 12bit 1 12 Parallel 2.7V~3.6V Current Source LFCSP-WQ-32 SMD mount
32-WFQFN Exposed Pad CSP Current - Unbuffered Current Source AD9742 digital to analog converter 1.25V 11ns (Typ) 210Msps 2.5LSB
Da Converter, 12Bit, 210Msps, Lfcsp; Resolution (Bits):12Bit; Sampling Rate:210Msps; Data Interface:Cmos, Parallel; Supply Voltage Range:2.7V To 3.6V; Adc/Dac Case Style:Lfcsp-Ep; No. Of Pins:32Pins; Input Channel Type:Parallel Rohs Compliant: Yes |Analog Devices, Inc. AD9742ACPZ
The AD97421 is a 12-bit resolution, wideband, third generation member of the TxDAC series of high performance, low power CMOS digital-to-analog converters (DACs). The TxDAC family, consisting of pin-compatible 8-, 10-, 12-, and 14-bit DA Cs, is specifically optimized for the transmit signal path of communi-cation systems. All of the devices share the same interface options, small outline package, and pin out, providing an upward or downward component selection path based on performance, resolution, and cost. The AD9742 offers exceptional ac and dc performance while supporting update rates up to 210 MSPS. The AD9742R^s low power dissipation makes it well suited for portable and low power applications. Its power dissipation can be further reduced to a mere 60 mW with a slight degradation in performance by lowering the full-scale current output. Also, a power-down mode reduces the standby power dissipation to approximately 15 mW. A segmented current source architecture is combined with a proprietary switching technique to reduce spurious components and enhance dynamic performance. Edge-triggered input latches and a 1.2 V temperature compen-sated band gap reference have been integrated to provide a complete monolithic DAC solution. The digital inputs support 3 V CMOS logic families.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated