Analog Devices AD9739BBC

D/A Converter, 1 Func, Serial, Parallel, Word Input Loading, PBGA160
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9739BBC.

Analog Devices

Datasheet49 pages11 years ago
Official datasheet0 pages0 years ago

Upverter

Augswan

iiiC

CAD Models

Download Analog Devices AD9739BBC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 105.509
Stock
471,408
238,944
Authorized Distributors
0
6
Case/Package
BGA
BGA
Number of Pins
160
160
Number of Bits
14
14
Sampling Rate
2.5 Gsps
2.5 Gsps
Polarity
-
-
Interface
LVDS, SPI
LVDS, SPI
Integral Nonlinearity (INL)
1.3 LSB
1.3 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
3.1 V
3.1 V
Max Supply Voltage
3.5 V
3.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 8 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9739BBC.

Related Parts

Analog DevicesAD9739ABBCZ
14 Bit Digital to Analog Converter 1 160-CSPBGA (12x12)
Analog DevicesAD9739ABBCZRL
PARALLEL WORD INPUT LOADING 0.013 us SETTLING TIME 14-BIT DAC PBGA160
Analog DevicesAD9737ABBCZ
DAC 1-CH Quad-Switch 11-bit 160-Pin CSP-BGA Tray
Texas InstrumentsDAC34SH84IZAYR
Quad-Channel, 16-Bit, 1.5-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 196-NFBGA -40 to 85
Texas InstrumentsDAC34SH84IZAY
Quad-Channel, 16-Bit, 1.5-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 196-NFBGA -40 to 85
Texas InstrumentsDAC34H84IZAY
Quad-Channel, 16-Bit, 1.25-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 196-NFBGA -40 to 85

Descriptions

Descriptions of Analog Devices AD9739BBC provided by its distributors.

D/A Converter, 1 Func, Serial, Parallel, Word Input Loading, PBGA160
14-Bit, 2.5 GSPS, RF Digital-to-Analog Converter
DAC 1-CH Quad-Switch 14-bit 160-Pin CSP-BGA Tray

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated