Analog Devices AD9739ABBCZRL

Parallel Word Input Loading 0.013 Us Settling Time 14-BIT Dac PBGA160
$ 79.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9739ABBCZRL.

SHENGYU ELECTRONICS

Datasheet64 pages14 years ago

Analog Devices

Inventory History

3 month trend:
-22.76%

CAD Models

Download Analog Devices AD9739ABBCZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 79.39
$ 96.583
Stock
130,558
203,082
Authorized Distributors
4
5
Case/Package
BGA
BGA
Number of Pins
160
160
Number of Bits
14
14
Sampling Rate
2.5 Gsps
2.5 Gsps
Polarity
-
Unipolar
Interface
LVDS, SPI
LVDS
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
3.1 V
3.1 V
Max Supply Voltage
3.5 V
3.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9739ABBCZRL.

Related Parts

Analog DevicesAD9739BBCZ
Digital to Analog Converter Dac, 14 Bit, 2.5GSPS, CSPBGA-160
Analog DevicesAD9739BBC
D/A Converter, 1 Func, Serial, Parallel, Word Input Loading, PBGA160
Analog DevicesAD9737ABBCZ
DAC 1-CH Quad-Switch 11-bit 160-Pin CSP-BGA Tray
Texas InstrumentsDAC34SH84IZAYR
Quad-Channel, 16-Bit, 1.5-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 196-NFBGA -40 to 85
Texas InstrumentsDAC34SH84IZAY
Quad-Channel, 16-Bit, 1.5-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 196-NFBGA -40 to 85
Texas InstrumentsDAC34H84IZAY
Quad-Channel, 16-Bit, 1.25-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 196-NFBGA -40 to 85

Descriptions

Descriptions of Analog Devices AD9739ABBCZRL provided by its distributors.

PARALLEL WORD INPUT LOADING 0.013 us SETTLING TIME 14-BIT DAC PBGA160
14-Bit, 2.5 GSPS, RF Digital-to-Analog Converter
DAC 1-CH Quad-Switch 14-bit 160-Pin CSP-BGA T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated