Analog Devices AD9739ABBCZ

14 Bit Digital to Analog Converter 1 160-CSPBGA (12x12)
$ 100.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9739ABBCZ.

Augswan

Datasheet64 pages14 years ago

Analog Devices

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
-40.44%

CAD Models

Download Analog Devices AD9739ABBCZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 100.957
$ 79.39
Stock
232,548
147,565
Authorized Distributors
4
4
Case/Package
BGA
BGA
Number of Pins
160
160
Number of Bits
14
14
Sampling Rate
2.5 Gsps
2.5 Gsps
Polarity
Unipolar
-
Interface
LVDS
LVDS, SPI
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
3.1 V
3.1 V
Max Supply Voltage
3.5 V
3.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9739ABBCZ.

Related Parts

Analog DevicesAD9737ABBCZ
DAC 1-CH Quad-Switch 11-bit 160-Pin CSP-BGA Tray
Analog DevicesAD9789BBCZ
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.013us Settling Time, PBGA164
Analog DevicesAD9739BBCZ
Digital to Analog Converter Dac, 14 Bit, 2.5GSPS, CSPBGA-160
Texas InstrumentsDAC34SH84IZAY
Quad-Channel, 16-Bit, 1.5-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 196-NFBGA -40 to 85
Texas InstrumentsDAC34H84IZAY
Quad-Channel, 16-Bit, 1.25-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 196-NFBGA -40 to 85

Descriptions

Descriptions of Analog Devices AD9739ABBCZ provided by its distributors.

14 Bit Digital to Analog Converter 1 160-CSPBGA (12x12)
DAC 1-CH Quad-Switch 14-bit 160-Pin CSP-BGA Tray
160-LFBGA CSPBGA Current - Unbuffered Quad-Switch AD9739 digital to analog converter 1V 13mus (Typ) 2.5Gsps 2.5LSB
Dac, 14Bit, 2.5Gsps, Lvds, Parallel, Spi; |Analog Devices, Inc. AD9739ABBCZ
DA CONVERTER, 14BIT, 2.5GSPS, CSPBGA;
14 Bit 2.5 GSPS DAC A Revision
Analog Devices
D/A CONVERTER, PARALLEL, WORD IN
IC DAC 14BIT 2.5GSPS RF 160BGA
MOSFET N-CH 30V 12A PPAK1212-8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated