Analog Devices AD9735BBC

DAC 1-CH Interpolation Filter 12-bit 160-Pin CSP-BGA Tray
$ 29.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9735BBC.

Upverter

Datasheet72 pages20 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9735BBC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.23
$ 45.747
$ 45.747
Stock
184,237
242,050
242,050
Authorized Distributors
1
6
6
Case/Package
BGA
BGA
BGA
Number of Pins
160
160
160
Number of Bits
12
12
12
Settling Time
-
-
-
Interface
-
LVDS, SPI
LVDS, SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Polarity
Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
3.13 V
3.13 V
3.13 V
Max Supply Voltage
3.47 V
3.47 V
3.47 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD9734BBCZ
DAC 1-CH Interpolation Filter 10-bit 160-Pin CSP-BGA Tray
Analog DevicesAD9736BBCZ
DAC 1-CH Interpolation Filter 14-bit 160-Pin CSP-BGA Tray
Analog DevicesAD9736BBC
DAC 1-CH Interpolation Filter 14-bit 160-Pin CSP-BGA Tray
Analog DevicesAD9737ABBCZ
DAC 1-CH Quad-Switch 11-bit 160-Pin CSP-BGA Tray
Analog DevicesAD9739BBCZ
Digital to Analog Converter Dac, 14 Bit, 2.5GSPS, CSPBGA-160
Analog DevicesAD9739ABBCZRL
PARALLEL WORD INPUT LOADING 0.013 us SETTLING TIME 14-BIT DAC PBGA160

Descriptions

Descriptions of Analog Devices AD9735BBC provided by its distributors.

DAC 1-CH Interpolation Filter 12-bit 160-Pin CSP-BGA Tray
1.2GS/s 12bit 1 12 Parallel Interpolation Filter BGA SMD mount
IC,D/A CONVERTER,SINGLE,12-BIT,CMOS,BGA,160PIN
IC DAC 12BIT 1.2GSPS 160CSPBGA
The AD9736, AD9735, and AD9734 are high performance, high frequency DACs that provide sample rates of up to 1200 MSPS, permitting multicarrier generation up to their Nyquist frequency. The AD9736 is the 14-bit member of the family, while the AD9735 and the AD9734 are the 12-bit and 10-bit members, respectively. They include a serial peripheral interface (SPI) port that provides for programming of many internal parameters and enables readback of status registers. A reduced-specification LVDS interface is utilized to achieve the high sample rate. The output current can be programmed over a range of 8.66 mA to 31.66 mA. The AD973x family is manufactured on a 0.18 μm CMOS process and operates from 1.8 V and 3.3 V supplies for a total power consumption of 380 mW in bypass mode. It is supplied in a 160-lead chip scale ball grid array for reduced package parasitics. Product Highlights Low noise and intermodulation distortion (IMD) features enable high quality synthesis of wideband signals at intermediate frequencies up to 600 MHz. Double data rate (DDR) LVDS data receivers support the maximum conversion rate of 1200 MSPS. Direct pin programmability of basic functions or SPI port access offers complete control of all AD973x family functions. Manufactured on a CMOS process, the AD973x family uses a proprietary switching technique that enhances dynamic performance. The current output(s) of the AD9736 family are easily configured for single-ended or differential circuit topologies. Applications Broadband communications systems Cellular infrastructure (digital predistortion) Point-to-point wireless CMTS/VOD Instrumentation, automatic test equipment Radar, avionics

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated