Analog Devices AD9735BBCZ

Digital To Analogue Converter, 12 Bit, Serial, 3.13V To 3.47V, Bga, 160
$ 45.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9735BBCZ.

element14 APAC

Datasheet72 pages20 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9735BBCZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 45.747
$ 29.23
$ 29.23
Stock
212,388
157,371
157,371
Authorized Distributors
6
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
160
160
160
Number of Bits
12
12
12
Sampling Rate
1.2 Gsps
1.2 Gsps
1.2 Gsps
Polarity
Bipolar, Unipolar
Unipolar
Unipolar
Interface
LVDS, SPI
-
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
3.13 V
3.13 V
3.13 V
Max Supply Voltage
3.47 V
3.47 V
3.47 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9735BBCZ.

Related Parts

Analog DevicesAD9734BBCZ
DAC 1-CH Interpolation Filter 10-bit 160-Pin CSP-BGA Tray
Analog DevicesAD9736BBCZ
DAC 1-CH Interpolation Filter 14-bit 160-Pin CSP-BGA Tray
Analog DevicesAD9736BBC
DAC 1-CH Interpolation Filter 14-bit 160-Pin CSP-BGA Tray
Analog DevicesAD9737ABBCZ
DAC 1-CH Quad-Switch 11-bit 160-Pin CSP-BGA Tray
Analog DevicesAD9734BBC
IC SERIAL INPUT LOADING, 10-BIT DAC, BGA160, MO-205AE, CSPBGA-160, Digital to Analog Converter

Descriptions

Descriptions of Analog Devices AD9735BBCZ provided by its distributors.

Digital To Analogue Converter, 12 Bit, Serial, 3.13V To 3.47V, Bga, 160
DAC 1-CH Interpolation Filter 12-bit 160-Pin CSP-BGA Tray
D/A Converter, 1 Func, Serial Input Loading
Parallel 12Bit BGA-160 Digital To Analog Converters (DACs) ROHS
DAC 1.7V~1.9V, 3.13V~3.47V 1.2GS/s 12bit 1-Ch LVDS/Parallel Oversampling Interpolating BGA SMD 12mm×12mm×1mm
D/A Converter, 12BIT, -40 TO 85DEG C;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated