Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD9726BSVZRL

D/A Converter, 1 Func, Serial Input Loading, 0.0105us Settling Time, PQFP80
$ 79.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9726BSVZRL.

Upverter

Datasheet24 pages16 years ago

Analog Devices

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9726BSVZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 79.794
$ 74.922
Stock
221,346
187,847
Authorized Distributors
4
6
Case/Package
QFP
QFP
Number of Pins
80
80
Number of Bits
16
16
Sampling Rate
400 Msps
400 Msps
Polarity
Unipolar
Unipolar
Interface
LVDS
LVDS, SPI
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
3.13 V
2.37 V
Max Supply Voltage
3.47 V
3.47 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9726BSVZRL.

Related Parts

Analog DevicesAD9777BSVZ
DIGITAL TO ANALOG CONVERTER DAC, 16 BIT, 400MSPS, TQFP-80
Analog DevicesAD9777BSVZRL
16-Bit 160 MSPS 2x/4x/8x Interpolating Dual TxDAC+® D/A Converter
Analog DevicesAD9775BSVZ
14-Bit, 160 MSPS, 2×/4×/8× Interpolating Dual TxDAC+® D/A Converter
Texas InstrumentsDAC5687IPZP
Converters - Digital to Analog (DAC) 16-bit 500 MSPS 2-8x Interpolat'g Dual-Ch
Texas InstrumentsDAC5687IPZPG4
PARALLEL WORD INPUT LOADING 0.0104 us SETTLING TIME 16-BIT DAC PQFP100

Descriptions

Descriptions of Analog Devices AD9726BSVZRL provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 0.0105us Settling Time, PQFP80
16-Bit, 400 MSPS TxDAC+® D/A Converter
80-TQFP Exposed Pad Current - Unbuffered Current Source AD9726 digital to analog converter 1V 10.5ns (Typ) 400Msps 2.5LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated