Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD9707BCPZRL7

14-Bit, 175 MSPS TxDAC Digital-to-Analog Converter
$ 18.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9707BCPZRL7.

Augswan

Datasheet44 pages14 years ago

Analog Devices

element14 APAC

DigiKey

Inventory History

3 month trend:
+29.16%

CAD Models

Download Analog Devices AD9707BCPZRL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.314
$ 16.47
Stock
184,211
269,167
Authorized Distributors
4
5
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
32
32
Number of Bits
14
14
Sampling Rate
175 Msps
175 Msps
Polarity
Unipolar
Unipolar
Interface
-
SPI
Integral Nonlinearity (INL)
6.03 LSB
6.03 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9707BCPZRL7.

Related Parts

Analog DevicesAD9744ACPZRL7
DAC 1-CH Segment 14-bit 32-Pin LFCSP EP T/R / IC DAC 14BIT 210MSPS 32-LFCSP
Analog DevicesAD9705BCPZ
10-Bit, 175 MSPS TxDAC Digital-to-Analog Converter
Analog DevicesAD9706BCPZ
8-/10-/12-/14-Bit, 175 MSPS TxDAC D/A Converters | IC DAC 12BIT A-OUT 32LFCSP

Descriptions

Descriptions of Analog Devices AD9707BCPZRL7 provided by its distributors.

14-Bit, 175 MSPS TxDAC Digital-to-Analog Converter
D/A Converter, 1 Func, Serial Input Loading, 0.011us Settling Time
DAC 1-CH Segment 14-bit 32-Pin LFCSP EP T/R / IC DAC TX 14BIT 175MSPS 32-LFCSP
32-VFQFN Exposed Pad CSP Current - Unbuffered Current Source AD9707 digital to analog converter 0.8V 11ns (Typ) 175Msps 6.03LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated