Analog Devices AD9707BCPZ

DAC 1-CH Segment 14-bit 32-Pin LFCSP EP Tray / IC DAC TX 14BIT 175MSPS 32-LFCSP
$ 16.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9707BCPZ.

HQonline

Datasheet44 pages15 years ago

Analog Devices

element14 APAC

Newark

TME

Inventory History

3 month trend:
+30.05%

CAD Models

Download Analog Devices AD9707BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.985
$ 18.26
Stock
269,198
184,981
Authorized Distributors
6
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
32
32
Number of Bits
14
14
Settling Time
11 ns
11 ns
Interface
SPI
-
Integral Nonlinearity (INL)
6.03 LSB
6.03 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9707BCPZ.

Related Parts

Analog DevicesAD9705BCPZ
10-Bit, 175 MSPS TxDAC Digital-to-Analog Converter
Analog DevicesAD9706BCPZ
8-/10-/12-/14-Bit, 175 MSPS TxDAC D/A Converters | IC DAC 12BIT A-OUT 32LFCSP
Analog DevicesAD9705BCPZRL7
10-Bit, 175 MSPS TxDAC Digital-to-Analog Converter

Descriptions

Descriptions of Analog Devices AD9707BCPZ provided by its distributors.

DAC 1-CH Segment 14-bit 32-Pin LFCSP EP Tray / IC DAC TX 14BIT 175MSPS 32-LFCSP
14-Bit, 175 MSPS TxDAC Digital-to-Analog Converter
1.8V,3.3V 175MS/s 14bit 1 14 Parallel 1.8V,3.3V Current Source LFCSP-32 SMD mount 5mm*5mm*850μm
11ns Parallel 14 Positions LFCSP-32(5x5) Digital to Analog Converters (DAC) ROHS
Dac, 14Bit, 175Msps; |Analog Devices, Inc. AD9707BCPZ
DAC, 14BIT, LFCSP-32, -40 TO 85DEG C;
32-VFQFN Exposed Pad CSP Current - Unbuffered Current Source AD9707 digital to analog converter 0.8V 11ns (Typ) 175Msps 6.03LSB
数模转换器, 14位, LFCSP-32, -40 至 85度;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated