Analog Devices AD9706BCPZ

8-/10-/12-/14-Bit, 175 MSPS TxDAC D/A Converters | IC DAC 12BIT A-OUT 32LFCSP
$ 13.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9706BCPZ.

Augswan

Datasheet44 pages15 years ago

Analog Devices

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-39.81%

CAD Models

Download Analog Devices AD9706BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.795
$ 15.099
Stock
174,043
209,383
Authorized Distributors
6
5
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
32
32
Number of Bits
12
12
Settling Time
11 ns
11 ns
Interface
-
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9706BCPZ.

Related Parts

Analog DevicesAD9705BCPZ
10-Bit, 175 MSPS TxDAC Digital-to-Analog Converter
Analog DevicesAD9705BCPZRL7
10-Bit, 175 MSPS TxDAC Digital-to-Analog Converter
Analog DevicesAD9707BCPZ
DAC 1-CH Segment 14-bit 32-Pin LFCSP EP Tray / IC DAC TX 14BIT 175MSPS 32-LFCSP

Descriptions

Descriptions of Analog Devices AD9706BCPZ provided by its distributors.

8-/10-/12-/14-Bit, 175 MSPS TxDAC D/A Converters | IC DAC 12BIT A-OUT 32LFCSP
Digital to Analog Converter 1-Channel Segment 12-bit 32-Pin LFCSP Processing EP
32-VFQFN Exposed Pad CSP Current - Unbuffered Current Source AD9706 digital to analog converter 0.8V 11ns (Typ) 175Msps 1.5LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated