Analog Devices AD9695BCPZ-1300

14-Bit, 1300 MSPS/625 MSPS, JESD204B, Dual Analog-to-Digital Converter
$ 1,663.91
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9695BCPZ-1300.

Inventory History

3 month trend:
+34.62%

CAD Models

Download Analog Devices AD9695BCPZ-1300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9695BCPZ-1300.

Descriptions

Descriptions of Analog Devices AD9695BCPZ-1300 provided by its distributors.

14-Bit, 1300 MSPS/625 MSPS, JESD204B, Dual Analog-to-Digital Converter
2-Channel Dual ADC Pipelined 1.3Gsps 14-bit JESD204B 64-Pin LFCSP EP Tray
64-WFQFN Exposed Pad CSP AD9695 PRODUCTION (Last Updated: 3weeks ago) Simultaneous Sampling analog digital converter 9mm 1300MHz 8Weeks 0.95V
Adc, 14Bit, 1.3Gsps, Lfcsp-Ep-64; Resolution (Bits):14Bit; Sampling Rate:1.3Gsps; Input Channel Type:Differential; Data Interface:3 Wire, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:930Mv; Supply Voltage Max:2.56V Rohs Compliant: Yes |Analog Devices, Inc. AD9695BCPZ-1300

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9695BCPZ1300