Analog Devices AD9642BCPZ-250

ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS
$ 144.6
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9642BCPZ-250.

HQonline

Datasheet28 pages11 years ago

Analog Devices

Upverter

Augswan

element14 APAC

Inventory History

3 month trend:
-5.42%

CAD Models

Download Analog Devices AD9642BCPZ-250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9642BCPZ-250.

Related Parts

Analog DevicesAD9683BCPZ-250
ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS
Analog DevicesAD9649BCPZ-80
1-Channel Single ADC Pipelined 80Msps 14-bit Parallel/Serial 32-Pin LFCSP EP Tray
Analog DevicesAD9634BCPZ-250
12-Bit, 170 MSPS/210 MSPS/250 MSPS, 1.8 V Analog-to-Digital Converter

Descriptions

Descriptions of Analog Devices AD9642BCPZ-250 provided by its distributors.

ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS
14-Bit, 170 MSPS/210 MSPS/250 MSPS, 1.8 V Analog-to-Digital Converter (ADC)
1-Channel Single ADC Pipelined 250Msps 14-bit Parallel 32-Pin LFCSP EP Tray
32-WFQFN Exposed Pad CSP AD9642 LVDS PRODUCTION (Last Updated: 1month ago) analog digital converter 5mm 250Msps 360mW 0.004mus
Adc, 14-Bit, 250Msps, Lfcsp-32; Resolution (Bits):14Bit; Sampling Rate:250Msps; Input Channel Type:Differential, Single Ended; Data Interface:3 Wire, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:1.7V Rohs Compliant: Yes |Analog Devices, Inc. AD9642BCPZ-250

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9642BCPZ250