Analog Devices AD9633BCPZ-105

Quad, 12-Bit, 80/105/125 MSPS, Serial LVDS 1.8 V ADC
$ 122.92
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9633BCPZ-105.

Inventory History

3 month trend:
+180%

CAD Models

Download Analog Devices AD9633BCPZ-105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9633BCPZ-105.

Related Parts

Analog DevicesAD9253BCPZ-105
Quad, 14-Bit, 80 MSPS/105 MSPS/125 MSPS Serial LVDS 1.8 V Analog-to-Digital Converter
Analog DevicesAD9255BCPZ-105
ADC Single Pipelined 105Msps 14-bit Parallel/Serial (3-Wire, SPI)/LVDS 48-Pin LFCSP EP
Analog DevicesAD9255BCPZ-80
Single ADC Pipelined 80Msps 14-bit Parallel/Serial (3-Wire, SPI)/LVDS 48-Pin LFCSP EP Tray

Descriptions

Descriptions of Analog Devices AD9633BCPZ-105 provided by its distributors.

Quad, 12-Bit, 80/105/125 MSPS, Serial LVDS 1.8 V ADC
4-Channel Quad ADC Pipelined 105Msps 12-bit Serial LVDS 48-Pin LFCSP EP Tray
ADC, Flash Method, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS
ANALOG DEVICES - AD9633BCPZ-105 - ADC, QUAD, 12BIT,105MSPS, 48LFCSP
IC ADC 12BIT PIPELINED 48LFCSP / 12 Bit Analog to Digital Converter 4 Input 4 Pipelined 48-LFCSP (7x7)
48-WFQFN Exposed Pad CSP AD9633 LVDS PRODUCTION (Last Updated: 2weeks ago) analog digital converter 7mm 151mA 105Msps 430mW
Adc, 12Bit, 105Msps, Lfcsp-48; Resolution (Bits):12Bit; Sampling Rate:105Msps; Input Channel Type:Differential, Single Ended; Data Interface:3 Wire, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:1.7V; No. Of Pins:48Pinsrohs Compliant: Yes |Analog Devices, Inc. AD9633BCPZ-105

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9633BCPZ105