Analog Devices AD9608BCPZ-125

10-Bit, 125/105 MSPS, 1.8 V Dual Analog-to-Digital Converter
$ 35.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9608BCPZ-125.

Analog Devices

Datasheet40 pages11 years ago
Official datasheet0 pages0 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-51.18%

CAD Models

Download Analog Devices AD9608BCPZ-125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9608BCPZ-125.

Related Parts

Analog DevicesAD9600ABCPZ-105
10-Bit, 105 MSPS/125 MSPS/150 MSPS, 1.8 V Dual Analog-to-Digital Converter
Analog DevicesAD9600ABCPZ-125
10-Bit, 105 MSPS/125 MSPS/150 MSPS, 1.8 V Dual Analog-to-Digital Converter
Texas InstrumentsADS4225IRGCT
Dual-Channel, 12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS4225IRGC25
ADC Dual Pipelined 125Msps 12-bit Parallel/Serial/LVDS 64-Pin VQFN EP
Analog DevicesAD9628BCPZRL7-125
12-Bit, 125/105 MSPS, 1.8 V Dual Analog-to-Digital Converter
Texas InstrumentsADS4226IRGCT
Dual-Channel, 12-Bit, 160-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85

Descriptions

Descriptions of Analog Devices AD9608BCPZ-125 provided by its distributors.

10-Bit, 125/105 MSPS, 1.8 V Dual Analog-to-Digital Converter
2-Channel Dual ADC Pipelined 125Msps 10-bit Parallel/LVDS 64-Pin LFCSP EP Tray
64-VFQFN Exposed Pad CSP AD9608 LVDS PRODUCTION (Last Updated: 1month ago) analog digital converter 950mum 87.7mA 125Msps 71mW
Adc, 10Bit, 125Msps, Lfcsp-Vq-Ep-64; Resolution (Bits):10Bit; Sampling Rate:125Msps; Input Channel Type:Differential, Single Ended; Data Interface:Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:1.7V; No. Of Pins:64Pins Rohs Compliant: Yes |Analog Devices, Inc. AD9608BCPZ-125

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9608BCPZ125