Analog Devices AD9601-250EBZ

AD9601BCPZ-250 ADC Evaluation Board 250MSPS

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9601-250EBZ.

Analog Devices

Datasheet32 pages18 years ago

Related Parts

Analog DevicesAD9211-250EBZ
Evaluation Board For 1.8 V Analog-To-Digital Converter
Analog DevicesAD9211-200EBZ
10-Bit, 200 MSPS/250 MSPS/300 MSPS, 1.8 V Analog-to-Digital Converter
Analog DevicesAD9211-300EBZ
10-Bit, 200 MSPS/250 MSPS/300 MSPS, 1.8 V Analog-to-Digital Converter

Descriptions

Descriptions of Analog Devices AD9601-250EBZ provided by its distributors.

AD9601BCPZ-250 ADC Evaluation Board 250MSPS
CMOS Evaluation Board With AD9601BCPZ-250
The AD9601 is a 10-bit monolithic sampling analog-to-digital converter optimized for high performance, low power, and ease of use. The product operates at up to a 250 MSPS conversion rate and is optimized for outstanding dynamic performance in wideband carrier and broadband systems. All necessary functions, including a track-and-hold (T/H) and voltage reference, are included on the chip to provide a complete signal conversion solution. The ADC requires a 1.8 V analog voltage supply and a differential clock for full performance operation. The digital outputs are CMOS compatible and support either twos complement, offset binary format, or Gray code. A data clock output is available for proper output data timing. Fabricated on an advanced CMOS process, the AD9601 is available in a 56-lead LFCSP, specified over the industrial temperature range (−40°C to +85°C). Product Highlights High Performance–Maintains 59.4 dBFS SNR @ 250 MSPS with a 70 MHz input. Low Power–Consumes only 322 mW @ 250 MSPS. Ease of Use–CMOS output data and output clock signal allow interface to current FPGA technology. The on-chip reference and sample-and-hold provide flexibility in system design. Use of a single 1.8 V supply simplifies system power supply design. Serial Port Control–Standard serial port interface supports various product functions, such as data formatting, power-down, gain adjust, and output test pattern generation. Pin-Compatible Family–12-bit pin-compatible family offered as the AD9626. Applications Wireless and wired broadband communications Cable reverse path Communications test equipment Radar and satellite subsystems Power amplifier linearization

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated