Analog Devices AD9432BSTZ-105

1-Channel Single ADC Pipelined 105Msps 12-bit Parallel 52-Pin LQFP Tray
$ 87.471
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9432BSTZ-105.

Upverter

Datasheet16 pages16 years ago

Analog Devices

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
-10.45%

CAD Models

Download Analog Devices AD9432BSTZ-105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD9433BSQ-125
IC ADC 12BIT 125MSPS IF 52-LQFP / 12 Bit Analog to Digital Converter Input 1 52-LQFP-PQ4 (10x10)
Analog DevicesAD9433BSQZ-125
IC ADC 12BIT 125MSPS 52LQFP / 12 Bit Analog to Digital Converter Input 1 52-LQFP-PQ4 (10x10)
Analog DevicesAD9218BSTZ-80
2-Channel Dual ADC Pipelined 80Msps 10-bit Parallel 48-Pin LQFP Tray

Descriptions

Descriptions of Analog Devices AD9432BSTZ-105 provided by its distributors.

1-Channel Single ADC Pipelined 105Msps 12-bit Parallel 52-Pin LQFP Tray
5V 67.5dB 105Msps 12bit 1 12 Parallel Differential 2.7V~3.6V Pipelined QFP 10mm*10mm*1.4mm
ADC, 12BIT, 105MSPS, LQFP-52; Available until stocks are exhausted Alternative available
12-Bit, 105 MSPS Analog-to-Digital Converter
1-CH 12-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQFP52
Adc, 12Bit, 105Msps, Lqfp-52; Resolution (Bits):12Bit; Sampling Rate:105Msps; Input Channel Type:Differential, Single Ended; Data Interface:-; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices, Inc. AD9432BSTZ-105

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9432BSTZ-105.
  • AD9432BSTZ105