Analog Devices AD7723BSZ

ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PQFP44
$ 80.931
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7723BSZ.

element14 APAC

Datasheet32 pages21 years ago

Analog Devices

Augswan

iiiC

Newark

Inventory History

3 month trend:
+183%

CAD Models

Download Analog Devices AD7723BSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 80.931
$ 79.041
Stock
199,075
113,993
Authorized Distributors
6
3
Case/Package
QFP
QFP
Number of Pins
44
44
Number of Bits
16
16
Sampling Rate
19.2 Msps
19.2 Msps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 8 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7723BSZ.

Related Parts

Analog DevicesAD7722ASZ
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PQFP44
Analog DevicesAD7865ASZ-2
Analogue to Digital Converter, Quad, 14 bit, 350 kSPS, Single, 4.75 V, 5.25 V, QFP
Analog DevicesAD7865YSZ-3
4-Channel Single ADC SAR 350ksps 14-bit Parallel 44-Pin MQFP Tray
Texas InstrumentsADS5423IPJY
A 5V 14bit, 80MSPS Analog-to-Digital Converter 52-QFP -40 to 85
Texas InstrumentsADS5424IPJY
5V 14bit, 105MSPS High Performance Bipolar Analog-to-Digital Converter 52-QFP -40 to 85

Descriptions

Descriptions of Analog Devices AD7723BSZ provided by its distributors.

ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PQFP44
1-Channel Single ADC Delta-Sigma 19.2Msps 16-bit Parallel/Serial 44-Pin MQFP Tray / IC ADC 16BIT SIGMA-DELTA 44MQFP
ADC, 16BIT, 1.2MSPS, MQFP-44; Available until stocks are exhausted Alternative available
5V 90dB 1.2Msps 16bit 1 16 Parallel,SPI Differential 5V Sigma-Delta QFP SMD mount 10mm*10mm*2mm
16-Bit, 1.2 MSPS, CMOS Sigma-Delta ADC
44-QFP AD7723 Parallel SPI Serial PRODUCTION (Last Updated: 2weeks ago) analog digital converter 2mm 50mA 19.2Msps 475mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated