Texas Instruments ADS5424IPJY

5V 14bit, 105MSPS High Performance Bipolar Analog-to-Digital Converter 52-QFP -40 to 85
$ 72.979

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5424IPJY.

Texas Instruments

Datasheet29 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages15 years ago
Datasheet8 pages21 years ago
Technical Drawing2 pages22 years ago

Mouser

Newark

iiiC

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS5424IPJY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5424IPJY.

Related Parts

Texas InstrumentsADS5423IPJY
A 5V 14bit, 80MSPS Analog-to-Digital Converter 52-QFP -40 to 85
Texas InstrumentsADS5411IPJYR
1-Channel Single ADC Pipelined 105Msps 11-bit Parallel 52-Pin PQFP T/R
Analog DevicesAD7865BSZ-3
4-Channel Single ADC SAR 350ksps 14-bit Parallel 44-Pin MQFP Tray
Analog DevicesAD7865BSZ-1
ADC, 5V 80dB 350Ksps 14bit 4-Ch Parallel Single-Ended SAR QFP-44 SMD 10mm × 10mm × 2mm
Analog DevicesAD7865BSZ-1REEL
4-Channel Single ADC SAR 350ksps 14-bit Parallel 44-Pin MQFP T/R
Texas InstrumentsADS1625IPAPT
ADC Single Delta-Sigma 1.25Msps 18-bit Parallel 64-Pin HTQFP EP T/R

Descriptions

Descriptions of Texas Instruments ADS5424IPJY provided by its distributors.

5V 14bit, 105MSPS High Performance Bipolar Analog-to-Digital Converter 52-QFP -40 to 85
ADC Single Pipelined 105Msps 14-bit Parallel 52-Pin PQFP Tray
A/D Converter (A-D) IC; Resolution (Bits):14; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Parallel; Package/Case:52-HTQFP; No. of Pins:52; DNL±:1.5LSB; INL ±:1.5LSB; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.