Analog Devices AD9248BSTZ-40

ADC, Proprietary Method, 14-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64
$ 50.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9248BSTZ-40.

SHENGYU ELECTRONICS

Datasheet48 pages15 years ago

Analog Devices

Newark

Farnell

Augswan

Inventory History

3 month trend:
-0.10%

CAD Models

Download Analog Devices AD9248BSTZ-40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9248BSTZ-40.

Related Parts

Analog DevicesAD9238BSTZ-40
Analog to Digital Converter Dual Pipelined 40m SPS 12-Bit Parallel 64-Pin LQFP
Analog DevicesAD9238BSTZRL-40
ADC, Flash Method, 12-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQFP64
Analog DevicesAD9238BST-40
Unipolar GULL WING QUAD Not Qualified Analog to Digital Converter -40C~85C 2V 360mW 40Msps

Descriptions

Descriptions of Analog Devices AD9248BSTZ-40 provided by its distributors.

ADC, Proprietary Method, 14-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64
Dual 14-Bit, 20/40/65 MSPS, 3 V Analog-to-Digital Converter
2-Channel Dual ADC Pipelined 40Msps 14-bit Parallel 64-Pin LQFP Tray
64-LQFP AD9248 PRODUCTION (Last Updated: 3weeks ago) Simultaneous Sampling analog digital converter 1.45mm 110mA 40Msps 700mW
IC, SM 14-BIT ADC,WAFFLE125; Resolution, Bits:14bit; Sampling Rate:40MSPS; No. of Channels:2; Input Type:Differential; Interface Type:Parallel; Voltage, Supply Min:2.7V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:LQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; A/D, D/A Features:Parallel Interfface, CMOS; Base Number:9248; IC Generic Number:9248; Linearity Error, ADC/DAC +:2.7LSB; Linearity Error, ADC/DAC -:2.7LSB; Logic Function Number:9248; No. of Bits:14; Packaging Type:Waffle Tray; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Time, Conversion:0.025µs; Voltage, Vcc:3V; Data Rate:40Mbps

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9248-BSTZ-40
  • AD9248BSTZ40