Analog Devices AD9230BCPZ11-200

1-Channel Single ADC Pipelined 200Msps 11-bit Parallel 56-Pin LFCSP EP Tray
$ 71.34
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9230BCPZ11-200.

Analog Devices

Datasheet28 pages17 years ago
Official datasheet0 pages0 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9230BCPZ11-200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9230BCPZ11-200.

Related Parts

Analog DevicesAD9601BCPZ-200
10-Bit, 200 MSPS/250 MSPS 1.8 V Analog-to-Digital Converter
Analog DevicesAD9211BCPZ-200
10-Bit, 170/200/250 MSPS 1.8 V A/D Converter | IC ADC 10BIT PIPELINED 56LFCSP
Analog DevicesAD9211BCPZ-250
10-Bit, 170/200/250 MSPS 1.8 V A/D Converter | IC ADC 10BIT PIPELINED 56LFCSP

Descriptions

Descriptions of Analog Devices AD9230BCPZ11-200 provided by its distributors.

1-Channel Single ADC Pipelined 200Msps 11-bit Parallel 56-Pin LFCSP EP Tray
56-VFQFN Exposed Pad CSP AD9230 LVDS PRODUCTION (Last Updated: 1week ago) analog digital converter 8mm 200Msps 373mW 10Weeks
The AD9230-11 is an 11-bit monolithic sampling analog-to-digital converter (ADC) optimized for high performance, low power, and ease of use. The product operates at up to a 200 MSPS conversion rate and is optimized for outstanding dynamic performance in wideband carrier and broadband systems. All necessary functions, including a track-and-hold (T/H) amplifier and voltage reference, are included on the chip to provide a complete signal conversion solution. The ADC requires a 1.8 V analog voltage supply and a differential clock for full performance operation. The digital outputs are LVDS (ANSI-644) compatible and support twos complement, offset binary format, or Gray code. A data clock output is available for proper output data timing. Fabricated on an advanced CMOS process, the AD9230-11 is available in a 56-lead lead frame chip scale package, specified over the industrial temperature range (-40°C to +85°C). Product Highlights High Performance. Maintains 62.5 dBFS SNR @ 200 MSPS with a 70 MHz input. Low Power. Consumes only 373 mW @ 200 MSPS. Ease of Use. LVDS output data and output clock signal allow interface to current FPGA technology. The on-chip reference and sample-and-hold provide flexibility in system design. Use of a single 1.8 V supply simplifies system power supply design. Serial Port Control. Standard serial port interface (SPI) supports various product functions, such as data formatting, disabling the clock duty cycle stabilizer, power-down, gain adjust, and output test pattern generation. Pin-Compatible Family. 10-bit and 12-bit pin-compatible family offered as AD9211 and AD9230. Applications Wireless and wired broadband communications Cable reverse path Communications test equipment Radar and satellite subsystems Power amplifier linearization

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9230BCPZ-11-200
  • AD9230BCPZ11200