Analog Devices AD9154BCPZ

Quad, 16-Bit, 2.4 GSPS, TxDAC+® Digital-to-Analog Converter
$ 152.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9154BCPZ.

Analog Devices

Datasheet123 pages11 years ago
Official datasheet0 pages0 years ago

Upverter

Augswan

element14 APAC

Newark

Inventory History

3 month trend:
-4.08%

CAD Models

Download Analog Devices AD9154BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9154BCPZ.

Related Parts

Analog DevicesAD9144BCPZ
Quad, 16-Bit, 2.8 GSPS, TxDAC+® Digital-to-Analog Converter
Texas InstrumentsDAC7654YCT
16 Bit, Quad Voltage Output Digital to Analog Converter 64-LQFP -40 to 85
Texas InstrumentsDAC7654YT
16 Bit, Quad Voltage Output Digital to Analog Converter 64-LQFP -40 to 85
Analog DevicesAD5755BCPZ-REEL7
Quad Channel, 16-Bit, Serial Input,4 mA to 20 mA and Voltage Output DAC, Dynamic Power Control
Analog DevicesAD5757ACPZ-REEL7
Quad Channel, 16-Bit, Serial Input, 4-20mA Output DAC, Dynamic Power Control, HART Connectivity
Texas InstrumentsDAC7654YCTG4
16 Bit, Quad Voltage Output Digital to Analog Converter 64-LQFP -40 to 85

Descriptions

Descriptions of Analog Devices AD9154BCPZ provided by its distributors.

Quad, 16-Bit, 2.4 GSPS, TxDAC+® Digital-to-Analog Converter
3.13V~3.47V 2.4GS/s 16bit 4 16 JESD204B 1.14V~1.26V Quad-Switch 12mm*12mm*850¦Ìm
88-VFQFN Exposed Pad CSP Current - Unbuffered Quad-Switch AD9154 digital to analog converter 3.37V 2.4Gsps 8.2LSB 860mum
Da Converter, 16Bit, 2.4Gsps, Lfcsp-Ep; Resolution (Bits):16Bit; Sampling Rate:2.4Gsps; Data Interface:3 Wire, 4 Wire, Serial, Spi; Supply Voltage Range:1.14V To 1.32V, 3.13V To 3.47V; Adc/Dac Case Style:Lfcsp-Ep Rohs Compliant: Yes |Analog Devices, Inc. AD9154BCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated