Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADC12040CIVY/NOPB

12-Bit 40MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
$ 19.949
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC12040CIVY/NOPB.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet22 pages14 years ago

Newark

Future Electronics

DigiKey

Inventory History

3 month trend:
-0.24%

CAD Models

Download Texas Instruments ADC12040CIVY/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsADC12081CIVT/NOPB
12-Bit, 5 MHz Self-Calibrating, Pipelined A/D Converter with Internal Sample & Hold 32-LQFP -20 to 75
Texas InstrumentsADC12010CIVY/NOPB
12-Bit 10MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
Texas InstrumentsADC12081CIVT
12-Bit, 5 MHz Self-Calibrating, Pipelined A/D Converter with Internal Sample & Hold 32-LQFP
Analog DevicesMAX1304ECM+
IC Adc 12 Bit Sar 48LQFP/48TQFP

Descriptions

Descriptions of Texas Instruments ADC12040CIVY/NOPB provided by its distributors.

12-Bit 40MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
IC ADC 12BIT PIPELINED 32TQFP 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-TQFP (7x7)
ADC Single Pipelined 40Msps 12-bit Parallel 32-Pin LQFP Tray
1-CH 12-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQFP32
5V 70dB 40Msps 12bit 1-Ch 12-Channel Parallel Differential Pipelined ADC 5V QFP SMD 7mm × 7mm × 1.4mm
12Bit 5V 40MHz Parallel LQFP-32(7x7) Analog To Digital Converters (ADCs) ROHS
Analog to Digital Converter IC; Resolution (Bits):12; Sample Rate:40 MSPS; Input Channel Type:Differential; Data Interface:Parallel; Supply Voltage Range:4.75V to 5.25V; Digital IC Case Style:LQFP; No. of Pins:32 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC12040CIVYNOPB