Analog Devices AD8691AUJZ

Operational Amplifier, Single, 10 MHz, 1, 5 V/ s, 2.7V to 6V, TSOT, 5 RoHS Compliant: Yes
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8691AUJZ.

element14 APAC

Datasheet16 pages12 years ago

Newark

Farnell

CAD Models

Download Analog Devices AD8691AUJZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices AD8691AUJZ provided by its distributors.

Operational Amplifier, Single, 10 MHz, 1, 5 V/ s, 2.7V to 6V, TSOT, 5 RoHS Compliant: Yes
Low Noise, Low Cost Single, CMOS Rail-to-Rail Output Operational Amplifier
RoHS Compliant EAR99 Matte Tin (Sn) Cut Tape op amp amplifier circuit 2.9mm 0.00026muA 3000muV 10000kHz
IC, OP AMP, CMOS, SMD, 8691, TSOT-5; Op Amp Type:Low Noise; No. of Amplifiers:1; Bandwidth:10MHz; Slew Rate:5V/µs; Supply Voltage Range:2.7V to 6V; Amplifier Case Style:TSOT; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:CMOS; Base Number:8691; Gain Bandwidth:10MHz; I/O Type:Rail-Rail Outputs; IC Generic Number:8691; Input Offset Voltage Max:0.4mV; Logic Function Number:8691; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:TSOT; Slew Rate:5V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:6V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated