Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8671ARM-REEL

IC OPAMP GP 10MHZ PREC LN 8MSOP General Purpose Amplifier 1 Circuit 8-MSOP
$ 1.35

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8671ARM-REEL.

Analog Devices

Datasheet20 pages13 years ago
Datasheet16 pages21 years ago
Datasheet20 pages16 years ago
Datasheet20 pages16 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8671ARM-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 2.638
$ 2.638
Stock
192,640
290,445
290,445
Authorized Distributors
1
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
4 V/µs
4 V/µs
4 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
75 µV
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
110 dB
130 dB
130 dB
Common Mode Rejection Ratio
100 dB
120 dB
120 dB
Min Supply Voltage
-
10 V
10 V
Max Supply Voltage
15 V
36 V
36 V
Operating Supply Current
-
3.5 mA
3.5 mA

Related Parts

Analog DevicesAD8675ARMZ-REEL
IC OPAMP GP 1 CIRCUIT 8MSOP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Analog DevicesAD8675ARMZ-R2
2.5V/μs@ ±5V 2.8nV/rtHz@ ±5V 10MHz 1 75μV@ ±5V 2nA@ ±5V MSOP SMD mount,glue mount 3mm*3mm*850μm
Analog DevicesOP1177ARMZ-REEL
Op Amp Single Precision Amplifier ±15V 8-Pin MSOP T/R
Texas InstrumentsOPA727AIDGKR
IC OPAMP GP 1 CIRCUIT 8VSSOP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
MicrochipMCP6293-E/MS
IC OPAMP GP 1 CIRCUIT 8MSOP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP
MicrochipMCP6291T-E/MS
IC OPAMP GP 1 CIRCUIT 8MSOP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP

Descriptions

Descriptions of Analog Devices AD8671ARM-REEL provided by its distributors.

IC OPAMP GP 10MHZ PREC LN 8MSOP General Purpose Amplifier 1 Circuit 8-MSOP
Operational Amplifier, 1 Func, 125uV Offset-Max, BIPolar, PDSO8
The AD8671/AD8672/AD8674 are very high precision amplifiers featuring very low noise, very low offset voltage and drift, low input bias current, 10 MHz bandwidth, and low power consumption. Outputs are stable with capacitive loads of over 1000 pF. Supply current is less than 3 mA per amplifier at 30 V. The AD8671/AD8672/AD8674’s combination of ultralow noise, high precision, speed, and stability is unmatched. The MSOP version of the AD8671/AD8672 requires only half the board space of comparable amplifiers. Applications for these amplifiers include high quality PLL filters, precision filters, medical and analytical instrumentation, precision power supply controls, ATE, data acquisition, and precision controls as well as professional quality audio. The AD8671/AD8672 are specified over the extended industrial temperature range (−40°C to +125°C), and the AD8674 is specified over the industrial temperature range (−40°C to +85°C). The AD8671/AD8672 are available in the 8-lead SOIC and 8-lead MSOP packages. The AD8674 is available in 14-lead SOIC and 14-lead TSSOP packages. Surface-mount devices in MSOP packages are available in tape and reel only. APPLICATIONS PLL filters Filters for GPS Instrumentation Sensors and controls Professional quality audio

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated