Analog Devices AD8675ARMZ-R2

2.5V/μs@ ±5V 2.8nV/rtHz@ ±5V 10MHz 1 75μV@ ±5V 2nA@ ±5V MSOP SMD mount,glue mount 3mm*3mm*850μm
$ 1.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8675ARMZ-R2.

DigiKey

Datasheet12 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.96
$ 2.69
Stock
288,749
364,486
Authorized Distributors
1
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
120 dB
140 dB
Common Mode Rejection Ratio
105 dB
130 dB
Min Supply Voltage
-
10 V
Max Supply Voltage
-
36 V
Operating Supply Current
-
2.9 mA

Related Parts

Analog DevicesAD8221ARMZ
Amplifier; Precision Instrumentation Amplifier, 8-Pin MSOP
Analog DevicesAD8221ARMZ-R7
INST Amp Single ±18V 8-Pin MSOP T/R / IC OPAMP INSTR 825KHZ 8MSOP
Analog DevicesAD8221ARMZ-RL
IC INST AMP 1 CIRCUIT 8MSOP / Instrumentation Amplifier 1 Circuit 8-MSOP
MicrochipMCP6L1T-E/MS
MICROCHIP MCP6L1T-E/MS OP AMP, 2.8MHZ RAIL-RAIL, 2.7 - 6 V, 8-PIN MSOP
MicrochipMCP6281-E/MS
IC OPAMP GP 5MHZ RRO 8MSOP | Microchip Technology Inc. MCP6281-E/MS
MicrochipMCP6283-E/MS
2.2-5.5V 5MHZ IQ/BW selectable Single with Chip Select Low Power OP Amp

Descriptions

Descriptions of Analog Devices AD8675ARMZ-R2 provided by its distributors.

2.5V/μs@ ±5V 2.8nV/rtHz@ ±5V 10MHz 1 75μV@ ±5V 2nA@ ±5V MSOP SMD mount,glue mount 3mm*3mm*850μm
Operational Amplifier, 1 Func, 240uV Offset-Max, PDSO8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Precision; Gain Bandwidth -3db:10MHz; Slew Rate:2.5V/µs; Supply Voltage Min:5V; Supply Voltage Max:18V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8675ARMZR2