Analog Devices AD8671ARMZ

ROHS3Compliant EAR99 AD8671 Tube op amp amplifier circuit 3mm 4.2mA 9V 10000kHz
$ 2.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8671ARMZ.

element14 APAC

Datasheet20 pages13 years ago

Analog Devices

Upverter

Inventory History

3 month trend:
-93.15%

CAD Models

Download Analog Devices AD8671ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.601
$ 2.77
$ 2.77
Stock
254,652
362,510
362,510
Authorized Distributors
4
4
4
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
4 V/µs
4 V/µs
4 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
75 µV
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
130 dB
130 dB
130 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
3.5 mA
3.5 mA
3.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8671ARMZ.

Related Parts

Analog DevicesAD820ARMZ
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin MSOP Tube
Analog DevicesAD820ARMZ-RL
Single-Supply, Rail-to-Rail, Low Power FET-Input Op Amp
Texas InstrumentsINA331AIDGKT
Low-Power, Single Supply, CMOS, Instrumentation Amplifier 8-VSSOP -55 to 125
Texas InstrumentsINA332AIDGKT
Low-power, single-supply, CMOS, low-cost, instrumentation amplifier 8-VSSOP -55 to 125
MicrochipMCP6G01-E/MS
Op Amp, 1 Ch, 5.5V, 3V, 1mV, 1pA, 900kHz, 4.5V/μs, 110μA, MSOP-8, SMD, 3mm × 3mm × 850μm
MicrochipMCP6G03-E/MS
MCP6G03-E/MS, PROGRAMMABLE GAINAMPLIFIER, RAIL TO RAILINPUT/OUTPUT,8-PIN MSOP

Descriptions

Descriptions of Analog Devices AD8671ARMZ provided by its distributors.

ROHS3Compliant EAR99 AD8671 Tube op amp amplifier circuit 3mm 4.2mA 9V 10000kHz
Precision Low Noise, Low Input Bias Current, Single Op Amp
Op Amp Single Low Noise Amplifier ±15V 8-Pin MSOP Tube
Operational Amplifier, 1 Func, 125uV Offset-Max, BIPolar, PDSO8
Amplifier Type = Precision / Gain Bandwidth MHz = 10 / Slew Rate V/us = 4 / Input Offset Voltage uV = 20 / Input Bias Current nA = 3 / Amplifiers = 1 / Common Mode Rejection Ratio (CMRR) dB = 100 / Power Supply Rejection Ratio (PSRR) dB = 110 / Voltage Gain V/V = 1 / Input Voltage Noise Density nV/√Hz = 2.8 / Output Current per Channel mA = 10 / Supply Current mA = 3 / Dual Supply Voltage Min. V = 5 / Dual Supply Voltage Max. V = 15 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = MSOP / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 3 / Width mm = 3 / Height mm = 0.8 / Power Supply Type = Dual / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8671ARMZ .
  • AD8671ARMZ.