Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8656ARMZ

Op Amp Dual Low Noise Amplifier R-R I/O 5.5V Automotive 8-Pin MSOP Tube
$ 3.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8656ARMZ.

element14 APAC

Datasheet20 pages12 years ago

Analog Devices

Upverter

iiiC

Inventory History

3 month trend:
+1776%

CAD Models

Download Analog Devices AD8656ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.022
$ 3.417
$ 3.417
Stock
1,562,945
1,487,215
1,487,215
Authorized Distributors
5
4
4
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
11 V/µs
11 V/µs
11 V/µs
Gain Bandwidth Product
28 MHz
28 MHz
28 MHz
Input Offset Voltage (Vos)
250 µV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
105 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
9 mA
9 mA
9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8656ARMZ.

Related Parts

Analog DevicesAD8656WARMZ-REEL
ROHS3Compliant EAR99 AD8656 Tape & Reel (TR) op amp buffer circuit 3mm 10.6mA 250muV 28000kHz
Analog DevicesAD8646ARMZ-REEL
ROHS3Compliant EAR99 AD8646 Tape & Reel (TR) op amp buffer circuit 3mm 5mA 2.5mV 24000kHz
Analog DevicesAD8646ARMZ
ROHS3Compliant EAR99 AD8646 Tube op amp buffer circuit 3mm 5mA 2.5mV 24000kHz
Texas InstrumentsOPA2320AIDGKT
Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R
Texas InstrumentsOPA2320AIDGKR
Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R
Texas InstrumentsOPA2322AIDGKR
Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R

Descriptions

Descriptions of Analog Devices AD8656ARMZ provided by its distributors.

Op Amp Dual Low Noise Amplifier R-R I/O 5.5V Automotive 8-Pin MSOP Tube
ROHS3Compliant EAR99 AD8656 Tube op amp buffer circuit 3mm 10.6mA 250muV 28000kHz
Low Noise, Precision CMOS Dual Amplifier
ANALOG DEVICES - AD8656ARMZ - Operational Amplifier, Dual, 2 Amplifier, 28 MHz, 11 V/¦Ìs, 2.7V to 5.5V, MSOP, 8 Pins
Op-Amp, 28Mhz, -40 To 125Deg C, Msop-8; |Analog Devices, Inc. AD8656ARMZ
3.7mA(x2 Channels) 11V/μs 4nV/rtHz@ 5V 28MHz 100dB shutdown Rail to Rail 220mA 2 2 2.7V 5.5V 50μV 1pA 28MHz CMOS MSOP-8 SMD mount 3mm*3mm*1.1mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8656ARM(Z)
  • AD8656ARMZ .
  • AD8656ARMZ.