Analog Devices AD8625ARU

Gull Wing Operational Amplifier Industrial Dual Operational Amplifier Amplifier 66DB 5V/MUS 85C 5MHZ
$ 5.81

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8625ARU.

Analog Devices

Datasheet20 pages13 years ago
Datasheet20 pages15 years ago
Datasheet20 pages17 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8625ARU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.81
$ 8.92
$ 8.92
Stock
88,094
253,247
253,247
Authorized Distributors
1
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
-
4
4
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
500 µV
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
80 dB
104 dB
104 dB
Common Mode Rejection Ratio
66 dB
87 dB
87 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
26 V
26 V
26 V
Operating Supply Current
-
3.4 mA
3.4 mA

Related Parts

MicrochipMCP6H84-E/ST
MCP6H81 Series General Purpose Quad, 12V 5MHz Operational Amplifier-TSSOP
Analog DevicesAD8567ARUZ
16 V Rail-to-Rail Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 14TSSOP
Analog DevicesAD8567ARUZ-REEL
ROHS3Compliant EAR99 AD8567 Matte Tin (Sn) op amp buffer circuit 5mm 0.8muA 10mV 5000kHz
Analog DevicesAD8567ARU
IC OPAMP GP R-R 5MHZ 14TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Texas InstrumentsOPA4374AIPWT
Quad, 5.5-V, 6.5-MHz, RRIO operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsOPA4374AIPWR
Quad, 5.5-V, 6.5-MHz, RRIO operational amplifier 14-TSSOP -40 to 125

Descriptions

Descriptions of Analog Devices AD8625ARU provided by its distributors.

GULL WING OPERATIONAL AMPLIFIER INDUSTRIAL DUAL OPERATIONAL AMPLIFIER Amplifier 66dB 5V/mus 85C 5MHz
Operational Amplifier, 4 Func, 1350uV Offset-Max, PDSO14
710μA(x2 Channels) 5V/μs 17.5nV/rtHz@ 5V 5MHz Rail to Rail 15mA 4 4 ±13V,26V 350μV 0.25pA J-FET TSSOP-14 SMD mount 5mm*4.4mm*1mm
The AD862x is a precision JFET input amplifier. It features true single-supply operation, low power consumption, and rail-to-rail output. The outputs remain stable with capacitive loads of over 500 pF; the supply current is less than 630 µA/amp. Applications for the AD862x include photodiode transimpedance amplification, ATE reference level drivers, battery management, both line powered and portable instrumentation, and remote sensor signal conditioning including automotive sensors. The AD862x’s ability to swing nearly rail-to-rail at the input and rail-to-rail at the output enables it to be used to buffer CMOS DACs, ASICs, and other wide output swing devices in single-supply systems. The 5 MHz bandwidth and low offset are ideal for precision filters. The AD862x is fully specified over the extended industrial (−40°C to +85°C) temperature range. The AD8627 is available in both 5-lead SC70 and 8-lead SOIC surface-mount packages. The SC70 packaged parts are available in tape and reel only. The AD8626 is available in MSOP.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated