Analog Devices AD8610ARMZ

GULL WING OPERATIONAL AMPLIFIER BIPOLAR AUTOMOTIVE op amp buffer circuit 95dB 50V/mus 125C 25MHz
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8610ARMZ.

element14 APAC

Datasheet24 pages17 years ago

Descriptions

Descriptions of Analog Devices AD8610ARMZ provided by its distributors.

GULL WING OPERATIONAL AMPLIFIER BIPOLAR AUTOMOTIVE op amp buffer circuit 95dB 50V/mus 125C 25MHz
Operational Amplifier, Single, 25 Mhz, 1, 50 V/ S, 5V To 13V, Msop, 8
Precision, Low Input Bias Current, Wide BW JFET Single Op Amp
OP AMP, JFET, PREC, LN, WB, 8MSOP; No. of Amplifiers: 1 Amplifier; Bandwidth: 25MHz; Slew Rate: 50V/µs; Supply Voltage Range: ± 5V to ± 13V; Amplifier Case Style: MSOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Amplifer Supply Voltage: ± 5V to ± 13V; No. of Amplifiers: 1Amplifiers; Op Amp Type: Low Noise; Operating Temperature Range: -40°C to +125°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated