Analog Devices AD8603AUJZ

Operational Amplifier, Single, 400 kHz, 1, 0.1 V/ s, 1.8V to 5V, TSOT-23, 5 RoHS Compliant: Yes
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8603AUJZ.

Newark

Datasheet16 pages17 years ago

CAD Models

Download Analog Devices AD8603AUJZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices AD8603AUJZ provided by its distributors.

Operational Amplifier, Single, 400 kHz, 1, 0.1 V/ s, 1.8V to 5V, TSOT-23, 5 RoHS Compliant: Yes
Not Qualified GULL WING OPERATIONAL AMPLIFIER CMOS op amp amplifier circuit 98dB 0.1V/mus 125C 400kHz
50¦ÌA 100mV/¦Ìs 22nV/rtHz Rail to Rail 1 1 -40¡æ +125¡æ 50¦ÌV 1pA Operation Amplifier
IC, OP AMP, CMOS R/R, SOT23-5; No. of Amplifiers: 1 Amplifier; Bandwidth: 400kHz; Slew Rate: 0.1V/µs; Supply Voltage Range: 1.8V to 5V; Amplifier Case Style: TSOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Amplifer Supply Voltage: 1.8V to 5V; Base Number: 8603; Gain Bandwidth: 400kHz; No. of Amplifiers: 1Amplifiers; Op Amp Type: Precision; Operating Temperature Range: -40°C to +125°C; Supply Voltage Max: 5V; Supply Voltage Min: 1.8V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated