Analog Devices AD8592ARMZ

Operational Amplifier, Dual, 2.2 MHz, 2, 5 V/ s, 2.5V to 6V, MSOP, 10 RoHS Compliant: Yes
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8592ARMZ.

Farnell

Datasheet16 pages17 years ago

element14 APAC

CAD Models

Download Analog Devices AD8592ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices AD8592ARMZ provided by its distributors.

Operational Amplifier, Dual, 2.2 MHz, 2, 5 V/ s, 2.5V to 6V, MSOP, 10 RoHS Compliant: Yes
Not Qualified GULL WING OPERATIONAL AMPLIFIER CMOS op amp buffer circuit 45dB 3.5V/mus 85C 2.2MHz
OP AMP, +SHUTDOWN RRI/O, SMD, 8592; No. of Amplifiers: 2 Amplifier; Bandwidth: 2.2MHz; Slew Rate: 5V/µs; Supply Voltage Range: 2.5V to 6V; Amplifier Case Style: MSOP; No. of Pins: 10Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Amplifer Supply Voltage: 2.5V to 6V; Amplifier Type: CMOS; Gain Bandwidth: 2.2MHz; I/O Type: Rail-Rail I/O; IC Temperature Range: Commercial; Input Offset Voltage Max: 25mV; No. of Amplifiers: 2Amplifiers; Op Amp Type: Low Input Bias

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated