Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8570ARU-REEL

IC BUFFER AMP OCTAL R-R 20-TSSOP / Buffer Amplifier 2 Circuit Rail-to-Rail 20-TSSOP
$ 2.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8570ARU-REEL.

DigiKey

Datasheet12 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.67
$ 3.19
Stock
230,080
119,312
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Circuits
8
8
Slew Rate
6 V/µs
6 V/µs
Gain Bandwidth Product
6 MHz
6 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
-
-

Related Parts

RenesasEL5227CRZ
RoHS Compliant EAR99 Matte Tin (Sn) - annealed TSSOP op amp amplifier circuit 6.5mm 0.05muA 1mV 0.086dB
Texas InstrumentsBUF06703PW
IC AMP TFT-LCD 16TSSOP / Video Amp 6 TFT-LCD Panels: Gamma Buffer 16-TSSOP
Lead Free GULL WING 2002 BUFFER BUFFER Amplifier 18V/mus 85C 12MHz 0.086dB
Buffer-line Driver 8 Channel Non-Inverting 3 State CMOS 20-Pin TSSOP Rail
Octal Buffer/Line Driver with 3-State Outputs, TSSOP package, JDEC MO-153 4.4mm
RenesasEL5323CRZ
12MHz 4-, 8-, 10- and 12-Channel Rail-to-Rail Input-Output Buffers

Descriptions

Descriptions of Analog Devices AD8570ARU-REEL provided by its distributors.

IC BUFFER AMP OCTAL R-R 20-TSSOP / Buffer Amplifier 2 Circuit Rail-to-Rail 20-TSSOP
Buffer Amplifier, 8 Func, BICMOS, PDSO20
Non-RoHS Compliant R-PDSO-G20 TIN LEAD Tape & Reel (TR) op amp buffer circuit 6.5mm 10000muV 6MHz -40C
OCTAL, 16V, 35MA CBCMOS BUFFER
6V/μs@ 16V 26nV/rtHz@ 16V 6MHz CMOS 8 16V 10mV@ 16V 600nA 6MHz SOP SMD mount,glue mount 6.5mm*4.4mm*1.05mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated