onsemi 74ACT244MTCX

Octal Buffer/Line Driver with 3-State Outputs, TSSOP package, JDEC MO-153 4.4mm
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT244MTCX.

Farnell

Datasheet12 pages18 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

IHS

Future Electronics

element14 APAC

Inventory History

3 month trend:
-9.26%

CAD Models

Download onsemi 74ACT244MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.389
$ 0.502
$ 0.502
Stock
1,227,181
1,878,316
1,878,316
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
10 ns
9.5 ns
9.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-07-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Buffer-line Driver 8 Channel Non-Inverting 3 State CMOS 20-Pin TSSOP Rail
4 8mA 2V~5.5V 8mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
74VHC Series CMOS Octal Buffer/Line Driver w/ 3-STATE Output - TSSOP-20

Descriptions

Descriptions of onsemi 74ACT244MTCX provided by its distributors.

Octal Buffer/Line Driver with 3-State Outputs, TSSOP package, JDEC MO-153 4.4mm
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R / IC BUFF/DVR TRI-ST DUAL 20TSSOP
FAIRCHILD SEMICONDUCTOR 74ACT244MTCX Buffer / Line Driver, Non-Inverting, 3-State, 4.5V to 5.5V, TSSOP-20
onsemi voltage level shifter, buffer, TSSOPencapsulation, 20Pin
IC, NON INVERTING BUFFER, TSSOP-20, FULL REEL; Logic Device Type: Buffer, Non Inverting; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: TSSOP; No. of Pins: 20; Operating Temperature Min: -40°C; Packaging: Tape & Reel
The AC/ACT244 is an octal buffer and line driver designed to be employed as a memory address driver, clock driver and bus-oriented transmitter/receiver which provides improved PC board density.
Buffer / Driver / Receiver Logic IC; Logic Type:Buffer/Line Driver; Logic Family:ACT; Logic Base Number:74244; Termination Type:SMD; Package/Case:20-TSSOP; No. of Pins:20; Leaded Process Compatible:Yes; Number of Circuits:8 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ACT244MTCX.