Analog Devices AD8570ARU

IC Buffer Amp 16V R-ri/o 20TSSOP
$ 3.11

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8570ARU.

DigiKey

Datasheet12 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8570ARU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.11
$ 2.68
Stock
111,924
191,508
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Circuits
8
8
Slew Rate
6 V/µs
6 V/µs
Gain Bandwidth Product
6 MHz
6 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
-
-

Related Parts

Lead Free GULL WING 2002 BUFFER BUFFER Amplifier 18V/mus 85C 12MHz 0.086dB
RenesasEL5227CRZ
RoHS Compliant EAR99 Matte Tin (Sn) - annealed TSSOP op amp amplifier circuit 6.5mm 0.05muA 1mV 0.086dB
Texas InstrumentsBUF06703PWR
5 Channel LCD Gamma Correction Buffer +Vcom 16-TSSOP -40 to 85
Texas InstrumentsBUF06703PW
IC AMP TFT-LCD 16TSSOP / Video Amp 6 TFT-LCD Panels: Gamma Buffer 16-TSSOP
RenesasEL5223CRZ
Lead Free GULL WING 2002 BUFFER BUFFER Amplifier 18V/mus 85C 12MHz 0.086dB
Buffer-line Driver 8 Channel Non-Inverting 3 State CMOS 20-Pin TSSOP Rail

Descriptions

Descriptions of Analog Devices AD8570ARU provided by its distributors.

IC BUFFER AMP 16V R-RI/O 20TSSOP
Buffer Amplifier, 8 Func, BICMOS, PDSO20
OCTAL, 16V, 35MA CBCMOS BUFFER
6V/μs 6MHz CMOS 8 16V 10mV@ 16V 600nA 6MHz SOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated