Renesas EL5223CRZ

Lead Free GULL WING 2002 BUFFER BUFFER Amplifier 18V/mus 85C 12MHz 0.086dB
$ 4.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL5223CRZ.

IHS

Datasheet17 pages24 years ago
Datasheet17 pages24 years ago

Intersil

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas EL5223CRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.788
$ 3.838
Stock
158,346
139,322
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Circuits
8
8
Slew Rate
7 V/µs
7 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
12 mV
12 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
9 V
9 V
Operating Supply Current
5.7 mA
5.7 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2002-03-26
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2014-01-31
LTD Date2014-07-16

Related Parts

RenesasEL5323CRZ
12MHz 4-, 8-, 10- and 12-Channel Rail-to-Rail Input-Output Buffers
RenesasEL5227CRZ
RoHS Compliant EAR99 Matte Tin (Sn) - annealed TSSOP op amp amplifier circuit 6.5mm 0.05muA 1mV 0.086dB
Analog DevicesAD8570ARU
IC BUFFER AMP 16V R-RI/O 20TSSOP
Analog DevicesAD8570ARU-REEL
IC BUFFER AMP OCTAL R-R 20-TSSOP / Buffer Amplifier 2 Circuit Rail-to-Rail 20-TSSOP
Buffer-line Driver 8 Channel Non-Inverting 3 State CMOS 20-Pin TSSOP Rail
Octal Buffer/Line Driver with 3-State Outputs, TSSOP package, JDEC MO-153 4.4mm

Descriptions

Descriptions of Renesas EL5223CRZ provided by its distributors.

Lead Free GULL WING 2002 BUFFER BUFFER Amplifier 18V/mus 85C 12MHz 0.086dB
12MHz 4-, 8-, 10- and 12-Channel Rail-to-Rail Input-Output Buffers
TSSOP-20 Operational Amplifier ROHS
5.7mA(x2 Channels) 18V/μs shutdown Rail to Rail 200mA 8 8 16.5V 500μV 2nA 12MHz Buffer TSSOP-20 SMD mount 1.05mm(height)

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M