Analog Devices AD8566ARMZ

Operational Amplifier, Dual, 5 MHz, 2, 6 V/ s, 4.5V to 16V, MSOP, 8 RoHS Compliant: Yes
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8566ARMZ.

Newark

Datasheet16 pages16 years ago

CAD Models

Download Analog Devices AD8566ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices AD8566ARMZ provided by its distributors.

Operational Amplifier, Dual, 5 MHz, 2, 6 V/ s, 4.5V to 16V, MSOP, 8 RoHS Compliant: Yes
RoHS Compliant EAR99 Matte Tin (Sn) MSOP op amp buffer circuit 3mm 0.6muA 10mV 5000kHz
AMP SENSOR PROG GAIN, 8566, MSOP8; Op Amp Type:Rail to Rail; No. of Amplifiers:2; Bandwidth:5MHz; Slew Rate:6Vµs; Supply Voltage Range:4.5V to 16V; Amplifier Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Amplifier Type:Unity Gain; Base Number:8566; Gain Bandwidth:5MHz; Gain dB Max:1dB; IC Generic Number:8566; IC Temperature Range:Commercial; Input Offset Voltage Max:10mV; Logic Function Number:8566; No. of Channels:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:MSOP; Rail To Rail I/O Type:Rail-Rail I/O; Slew Rate:6V/µs; Supply Voltage + Nom:16V; Supply Voltage Max:16V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated