Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8551ARM-REEL

IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-MSOP
$ 1.5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8551ARM-REEL.

Analog Devices

Datasheet24 pages13 years ago
Datasheet24 pages18 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8551ARM-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.5
$ 3.021
$ 3.021
Stock
133,087
182,782
182,782
Authorized Distributors
1
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1.5 MHz
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
115 dB
115 dB
115 dB
Common Mode Rejection Ratio
115 dB
115 dB
115 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
975 µA
975 µA
975 µA

Related Parts

Analog DevicesAD8571ARMZ-REEL
IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Analog DevicesADR827BRMZ-REEL7
IC OPAMP GP 1 CIRCUIT 10MSOP General Purpose Amplifier 1 Circuit Rail-to-Rail 10-MSOP
Analog DevicesAD623ARMZ
IC INST AMP 1 CIRCUIT 8MSOP Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
MicrochipMCP6241-E/MS
IC OPAMP GP 1 CIRCUIT 8MSOP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP
MicrochipMIC7300YMM
IC OPAMP GP 1 CIRCUIT 8MSOP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP
MicrochipMIC7300YMM-TR
IC OPAMP GP 1 CIRCUIT 8MSOP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP

Descriptions

Descriptions of Analog Devices AD8551ARM-REEL provided by its distributors.

IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-MSOP
SP Amp Zero Drift Amplifier Single R-R I/O 5V 8-Pin MSOP T/R
Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDSO8
This family of amplifiers has ultralow offset, drift, and bias current. The AD8551, AD8552, and AD8554 are single, dual, and quad amplifiers featuring rail-to-rail input and output swings. All are guaranteed to operate from 2.7 V to 5 V with a single supply. The AD855x family provides the benefits previously found only in expensive auto-zeroing or chopper-stabilized amplifiers. Using Analog Devices, Inc. topology, these new zero-drift amplifiers combine low cost with high accuracy. No external capacitors are required. With an offset voltage of only 1 µV and drift of 0.005 µV/°C, the AD855x are perfectly suited for applications in which error sources cannot be tolerated. Temperature, position and pressure sensors, medical equipment, and strain gage amplifiers benefit greatly from nearly zero drift over their operating temperature range. The rail-to-rail input and output swings provided by the AD855x family make both high-side and low-side sensing easy. The AD855x family is specified for the extended industrial/auto motive temperature range (-40°C to +125°C). The AD8551 single amplifier is available in 8-lead MSOP and 8-lead narrow SOIC packages. The AD8552 dual amplifier is available in 8-lead narrow SOIC and 8-lead TSSOP surface-mount packages. The AD8554 quad is available in 14-lead narrow SOIC and 14-lead TSSOP packages. Applications Temperature sensors Pressure sensors Precision current sensing Strain gage amplifiers Medical instrumentation Thermocouple amplifiers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated