Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA4342EA/250

Quad, 5.5-V, 1-MHz, low bias current (0.2-pA), RRIO operational amplifier 14-TSSOP -40 to 85
$ 2.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4342EA/250.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

element14 APAC

HQonline

Newark

Farnell

Inventory History

3 month trend:
-2.48%

CAD Models

Download Texas Instruments OPA4342EA/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.31
$ 1.35
Stock
395,569
153,880
Authorized Distributors
5
2
Case/Package
TSSOP
-
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
-
Input Offset Voltage (Vos)
6 mV
-
Power Supply Rejection Ratio (PSRR)
90.46 dB
-
Common Mode Rejection Ratio
76 dB
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4342EA/250.

Related Parts

Texas InstrumentsLMV344MT/NOPB
Quad, 5.5-V, 1-MHz, high output current (75-mA) op amp 14-TSSOP -40 to 125
Texas InstrumentsLMV344MTX/NOPB
Quad, 5.5-V, 1-MHz, high output current (75-mA) op amp 14-TSSOP -40 to 125
Texas InstrumentsLMV344MTX
Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V 14-Pin TSSOP T/R
Analog DevicesAD8544ARUZ
Op Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP Tube / IC OPAMP GP 1MHZ RRO 14TSSOP
Analog DevicesAD8544ARUZ-REEL
ROHS3Compliant EAR99 AD8544 Tape & Reel (TR) op amp amplifier circuit 5.1mm 0.001muA 6mV 980kHz
Analog DevicesAD8544ARU
Non-RoHS Compliant e0 TIN LEAD Tube op amp buffer circuit 5mm 0.001muA 3V 980kHz

Descriptions

Descriptions of Texas Instruments OPA4342EA/250 provided by its distributors.

Quad, 5.5-V, 1-MHz, low bias current (0.2-pA), RRIO operational amplifier 14-TSSOP -40 to 85
Op Amp Quad Low Input Bias Current Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R
Operational Amplifiers - Op Amps Low Cost Lo-Power Rail-to-Rail
150μA(x2 Channels) 1V/μs 30nV/rtHz 1MHz shutdown Rail to Rail 15mA 4 4 2.7V 5.5V 1mV 0.2pA CMOS TSSOP-14 SMD mount,glue mount 5mm*4.4mm*1.15mm
OP-AMP, QUAD, 1MHZ, 1V/US, TSSOP-14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 1MHz; Vitesse de balayage: 1V/µs; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier d'amplificateur: TSSOP; Nombre de b
OP-AMP, QUAD, 1MHZ, 1V/US, TSSOP-14; No. of Amplifiers:4 Amplifier; Bandwidth:1MHz; Slew Rate:1V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:TSSOP; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:2.7V to 5.5V; Base Number:4342; Gain Bandwidth:1MHz; I/O Type:Rail-Rail I/O; No. of Amplifiers:4Amplifiers; Op Amp Type:Low Power; Operating Temperature Range:-55°C to +125°C; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4342EA-250
  • OPA4342EA/250.
  • OPA4342EA250