STMicroelectronics TS971IYLT

Op Amp Single Low Noise Amplifier R-R O/P ±5V/10V Automotive 5-Pin SOT-23 T/R
$ 0.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS971IYLT.

STMicroelectronics

Datasheet17 pages13 years ago
Datasheet16 pages21 years ago

Factory Futures

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics TS971IYLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.829
$ 0.635
Stock
510,143
722,631
Authorized Distributors
5
6
Case/Package
LSSOP
LSSOP
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
2.8 V/µs
2.8 V/µs
Gain Bandwidth Product
12 MHz
12 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
2 mA
2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsTS971ILT
Op Amp Single Low Noise Amplifier R-R O/P ±5V/10V 5-Pin SOT-23 T/R
Texas InstrumentsTLV2621IDBVR
Single, 5.5-V, 11-MHz, RRO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTLV2621IDBVT
Single, 5.5-V, 11-MHz, RRO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsOPA374AIDBVR
Single, 5.5-V, 6.5-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Analog DevicesAD8531ARTZ-REEL
Operational Amplifier, 1 Func, 30000uV Offset-Max, CMOS, PDSO5
STMicroelectronicsTSV911RILT
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, single

Descriptions

Descriptions of STMicroelectronics TS971IYLT provided by its distributors.

Op Amp Single Low Noise Amplifier R-R O/P ±5V/10V Automotive 5-Pin SOT-23 T/R
Output rail-to-rail very low-noise op-amps
Operational Amplifier, 5 Func, 7000uV Offset-Max, BICMOS, PDSO1
Signal Conditioning And Supply M |Stmicroelectronics TS971IYLT
2mA 4V/μs 4nV/rtHz 12MHz 85dB shutdown Rail to Rail 100mA 1 1 ±5V,10V 1mV 200nA General Purpose SOT-23-5 SMD mount,glue mount 1.3mm(height)
SOT23-5 AG-SINGLE OP-AMPLIFI T

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics