Analog Devices AD8495CRMZ

Full K-Type Range 0° to 50° Thermocouple Amplifier w/Cold Junction Compensation
$ 7.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8495CRMZ.

Augswan

Datasheet16 pages14 years ago

Analog Devices

Upverter

element14 APAC

iiiC

Inventory History

3 month trend:
+59.20%

CAD Models

Download Analog Devices AD8495CRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8495CRMZ.

Related Parts

Analog DevicesAD8496CRMZ
Full J-Type Range 25° to 100° Thermocouple Amplifier w/Cold Junction Compensation
Analog DevicesAD8497CRMZ
Full K-Type Range 25° to 100° Thermocouple Amplifier w/Cold Junction Compensation
Analog DevicesAD8497ARMZ
Full K-Type Range 25° to 100° Thermocouple Amplifier w/Cold Junction Compensation
onsemiFSA221MUX
Multimedia and USB 2.0 Hi-Speed and Audio Switches w/ Negative Signal Capability

Descriptions

Descriptions of Analog Devices AD8495CRMZ provided by its distributors.

Full K-Type Range 0° to 50° Thermocouple Amplifier w/Cold Junction Compensation
Precision Thermocouple Amplifiers with Cold Junction Compensation | IC THERMOCOUPLE A W/COMP 8MSOP
Sensor and Detector Interface 36V 8-Pin MSOP Tube
250¦ÌA 2.7V 36V Amplifier MSOP-8 3mm*3mm*1.1mm
Temp Sensor Analog 8-Pin MSOP Tube
IC THERMOCOUPLE A W/COMP 8MSOP
Operational Amplifier, 1 Func, PDSO8
AD8495 18V 180muA 950mum 0C~50C
SENSOR SIGNAL CONDITIONER, 125 DEG C;
Sensor Signal Conditioner, 125 Deg C; Signal Conditioner Type:Thermocouple Signal Conditioner; Supply Voltage Min:2.7V; Supply Voltage Max:36V; Ic Case/Package:Msop; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Bandwidth:- Rohs Compliant: Yes |Analog Devices, Inc. AD8495CRMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8495CRMZ .