Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD847JN

HIGH SPEED, LOW POWER MONOLITHIC OP AMP Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDIP8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD847JN.

Analog Devices

Datasheet12 pages17 years ago
Datasheet12 pages30 years ago

Augswan

iiiC

CAD Models

Download Analog Devices AD847JN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.331
Stock
207,328
171,997
Authorized Distributors
0
6
Case/Package
N
N
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
300 V/µs
300 V/µs
Gain Bandwidth Product
30 MHz
30 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
Common Mode Rejection Ratio
95 dB
95 dB
Min Supply Voltage
9 V
4.5 V
Max Supply Voltage
36 V
18 V
Operating Supply Current
5.3 mA
5.3 mA

Related Parts

Analog DevicesAD847JR
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 4.9mm 7.2muA -5V 35000kHz
Analog DevicesAD829JN
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDIP8
Analog DevicesAD829JR
HIGH-SPEED, LOW-NOISE VIDEO OP AMP Operational Amplifier, 1 Func, BIPolar, PDSO8
Texas InstrumentsTHS4011CDR
Op Amp Single High Speed Amplifier ±16.5V/33V 8-Pin SOIC T/R
Texas InstrumentsTHS4041IDR
Op Amp Single High Speed Amplifier ±16V/32V 8-Pin SOIC T/R
Analog DevicesMAX4101ESA
IC OPAMP 3DB B/W 200MHZ 8-SOIC / General Purpose Amplifier 1 Circuit 8-SOIC

Descriptions

Descriptions of Analog Devices AD847JN provided by its distributors.

HIGH SPEED, LOW POWER MONOLITHIC OP AMP Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDIP8
IC OPAMP GP 1 CIRCUIT 8DIP General Purpose Amplifier 1 Circuit 8-PDIP
Op Amp Single High Speed Amplifier ±18V 8-Pin PDIP N Tube
The AD847 represents a breakthrough in high speed amplifiers offing superior ac & dc perfomance and low power, all at low cost. The excellent dc performance is demonstrated by its ±5 V specifications which include an open-loop gain of 3500 V/V (500 Ohm load) and low input offset voltage of 0.5 mV. Common-mode rejection is a minimum of 78 dB. Output voltage swing is ±3 V into loads as low as 150 Ohm. Analog Devices also offers over 30 other high speed amplifiers from the low noise AD829 (1.7nV/(root)Hz) to the ultimate video amplifier, the AD811, which features 0.01% differential gain and 0.01° differential phase.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD847-JN
  • AD847JN.