Analog Devices AD8475BRMZ-R7

50V/us Rail-to-Rail Output 86dB 500uV Single channel MSOP-10 Differential Amplifiers ROHS
$ 5.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8475BRMZ-R7.

Analog Devices

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago

Augswan

Inventory History

3 month trend:
-36.65%

CAD Models

Download Analog Devices AD8475BRMZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.57
$ 5.81
Stock
249,842
283,688
Authorized Distributors
4
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Circuits
1
1
Slew Rate
50 V/µs
50 V/µs
Gain Bandwidth Product
150 MHz
150 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
86 dB
86 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
10 V
10 V
Operating Supply Current
3 mA
3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8475BRMZ-R7.

Related Parts

Analog DevicesAD8475ARMZ
Differential Amplifier 1 Circuit Differential, Rail-to-Rail 10-MSOP
Analog DevicesAD8475ARMZ-R7
ROHS3Compliant EAR99 AD8475 Tape & Reel (TR) op amp amplifier circuit 3mm 3.2mA 3V 7.96dB
Analog DevicesAD8610ARM-REEL
IC OPAMP JFET 1 CIRCUIT 8MSOP / J-FET Amplifier 1 Circuit 8-MSOP
Texas InstrumentsOPA1632DGN
Texas Instruments audio amplifier, MSOPencapsulation, type:Operational Amplifier, 8Pin
Texas InstrumentsTHS4130IDGNR
150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-HVSSOP -40 to 85
Texas InstrumentsTHS4131CDGN
Operational Amplifier, 1 Func, 2000uV Offset-Max, 80MHz Band Width, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices AD8475BRMZ-R7 provided by its distributors.

50V/us Rail-to-Rail Output 86dB 500uV Single channel MSOP-10 Differential Amplifiers ROHS
ROHS3Compliant EAR99 AD8475 Tape & Reel (TR) op amp buffer circuit 3mm 3mA 3V 150MHz
Precision, Selectable Gain, Fully Differential Funnel Amplifier
SP Amp DIFF AMP Single R-R O/P ±5V/10V 10-Pin MSOP T/R
Operational Amplifier, 1 Func, 900uV Offset-Max, BIPolar

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated