Analog Devices AD8418AWBRMZ-10RL

SP Amp Current Sense Amp Single ±2.75V/5.5V Automotive AEC-Q100 10-Pin MSOP T/R
$ 3.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8418AWBRMZ-10RL.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8418AWBRMZ-10RL.

Descriptions

Descriptions of Analog Devices AD8418AWBRMZ-10RL provided by its distributors.

SP Amp Current Sense Amp Single ±2.75V/5.5V Automotive AEC-Q100 10-Pin MSOP T/R
High Common Mode Cur Sense, -3
Operational Amplifier, 1 Func, 200uV Offset-Max, 0.25MHz Band Width, PDSO8
1mA 1V/¦Ìs 1 ¡À2.75V,5.5V 100¦ÌV 130¦ÌA 250KHz MSOP-10
Bidirectional, Zero-Drift, Current Sense Amplifier
1 MSOP-10 Current-Sensing Amplifiers ROHS
CURRENT SENSE AMP, 250KHZ, MSOP;
Current Sense Amp, 250Khz, Msop; Current Sense Amplifier Type:High Side, Low Side; Gain Bandwidth Product:250Khz; Ic Case/Package:Msop; No. Of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C Rohs Compliant: Yes |Analog Devices, Inc. AD8418AWBRMZ-10RL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8418AWBRMZ10RL