Analog Devices AD8410WHRMZ

Operational Amplifier, 1 Func, 400uV Offset-Max, 2MHz Band Width, PDSO8
New

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8410WHRMZ.

Supply Chain

Lifecycle StatusNew (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusPRE-RELEASE (Last Updated: 5 years ago)

Descriptions

Descriptions of Analog Devices AD8410WHRMZ provided by its distributors.

Operational Amplifier, 1 Func, 400uV Offset-Max, 2MHz Band Width, PDSO8
IC SUPERVISOR
The AD8410 is a high voltage, high resolution, and high bandwidth current shunt amplifier. It features an initial gain of 20 V/V, with a 2.0 MHz bandwidth with a maximum ±0.3% gain error over the entire temperature range. The buffered output voltage directly interfaces with any typical converter. The AD8410 offers excellent input common-mode rejection from −2 V to +70 V. The AD8410 performs bidirectional current measurements across a shunt resistor in a variety of automotive and industrial applications, including motor control, power management, and solenoid control. The AD8410 offers breakthrough performance throughout the −40°C to +150°C temperature range. It features a in package trim core, which leads to a typical offset drift of 1.0 µV/°C throughout the operating temperature range and the common-mode voltage range. The AD8410 is qualified for automotive applications. The device includes patented circuitry to enable output accuracy with pulse-width modulation (PWM) type input common-mode voltages. The typical input offset voltage is ±200 µV. The AD8410 is offered in 8-lead MSOP or SOIC packages. Applications High-side current sensing in 48V/ 12V DC to DC Converters Motor controls Solenoid controls Power management Low-side current sensing Diagnostic protection

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated