Analog Devices AD8390ARCZ

Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO16
$ 3.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8390ARCZ.

Analog Devices

Datasheet16 pages22 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8390ARCZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.26
$ 3.78
$ 3.78
Stock
116,835
352,172
352,172
Authorized Distributors
1
1
1
Case/Package
QSOP
QSOP
QSOP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
300 V/µs
300 V/µs
300 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
58 dB
58 dB
58 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
24 V
24 V
24 V
Operating Supply Current
-
-
-

Related Parts

Analog DevicesMAX4382EEE+
Ultra-Small, Low-Cost, 210MHz, Single-Supply Op Amps with Rail-to-Rail Outputs and Disable
Analog DevicesMAX4383EEE+
Ultra-Small, Low-Cost, 210MHz, Single-Supply Op Amps with Rail-to-Rail Outputs a
Analog DevicesAD8330ARQZ
ROHS3Compliant EAR99 AD8330 Tube op amp amplifier circuit 5mm 100nA 1mV 150MHz
Analog DevicesAD8330ARQZ-R7
SP Amp Variable Gain Amp Single R-R O/P 6V 16-Pin QSOP T/R / IC OPAMP VGA 150MHZ RRO 16QSOP
200MHz Rail-to-Rail Amplifiers; QSOP16, SOIC14; Temp Range: -40° to 85°C
RenesasEL8401IUZ
200MHz Rail-to-Rail Amplifiers; QSOP16, SOIC14; Temp Range: -40° to 85°C

Descriptions

Descriptions of Analog Devices AD8390ARCZ provided by its distributors.

Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO16
Differential Amplifier, Low Power, Hight Output Current, 16-Lead QSOP/EP Package
The AD8390 high output current - low power consumption amplifier is particularly well suited for the Central Office driver interface in Digital Subscriber Line systems such as ADSL, SDSL and VDSL. The driver is capable, in full bias operation, of providing 24.4dBm output power into low resistance loads, enough to power a 20.4dBm line, while compensating for losses due to hybrid insertion and back termination resistors. Four power modes controlled by two digital bits allow the driver bias current to be varied so as to be capable of full performance output 'keep alive state', or two intermediate bias states. Additional bias flexibility is provided from the Iadj pin, which allows fine quiescent current trimming to tailor the performance of the AD8390. The low power consumption, high output current, high output voltage swing and robust efficient packaging enable the AD8390 to be used as the Central Office (CO) terminal driver in ADSL, VDSL and proprietary xDSL systems.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated