Analog Devices MAX4382EEE+

ROHS3Compliant EAR99 MAX4382 Matte Tin (Sn) op amp amplifier circuit 4.9mm 25muA 3mV 62dB
$ 4.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4382EEE+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
-25.06%

CAD Models

Download Analog Devices MAX4382EEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4382EEE+.

Related Parts

Analog DevicesMAX4019EEE+T
Low-Cost, High-Speed, Single-Supply, Gain of +2 Buffers with Rail-to-Rail Outputs in SOT23
Analog DevicesMAX4023EEE+T
Video Multiplexer Amplifier with Fixed and Settable Gain 2:1 5V 260MHz 16-Pin QSOP
Rail-to-Rail, 3V~3.6V, 200MHz, QSOP-16, SMD, Adhesive Mount, 4.9mm × 3.9mm × 1.4mm
Analog DevicesMAX4188EEE
5V 5.5V 200MHz Current Feedback Amplifier QSOP-16 SMD mount 1.55mm(height)
ElantecEL5304IU
IC OPAMP VFB 700MHZ 16QSOP
Video Amplifier, 3 Channel(s), 1 Func, BICMOS, PDSO16

Descriptions

Descriptions of Analog Devices MAX4382EEE+ provided by its distributors.

ROHS3Compliant EAR99 MAX4382 Matte Tin (Sn) op amp amplifier circuit 4.9mm 25muA 3mV 62dB
Ultra-Small, Low-Cost, 210MHz, Single-Supply Op Amps with Rail-to-Rail Outputs and Disable
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
7.5mA(x3 Ch) 485V/μs 10nV/rtHz 70dB Rail-to-Rail 75mA 3-Ch 3-Pin 4.5V±5.5V 11V 3mV 8.5μA 210MHz Voltage Feedback Op Amp QSOP-16 SMD 1.55mm H
Op-Amp, 210Mhz, 485V/Us, Qsop-16; No. Of Amplifiers:3 Amplifier; Bandwidth:210Mhz; Slew Rate:485V/Μs; Supply Voltage Range:± 2.25V To ± 5.5V, 4.5V To 11V; Amplifier Case Style:Qsop; No. Of Pins:16Pins; Operating Temperature Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4382EEE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated